Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C150-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C150-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C150-M3_A-08 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 110 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C150-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C150-HM3_A-08TR-ND | $9.13000 | Parametric Equivalent |
| BZG03C150-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C150-HM3_A-18TR-ND | $9.13000 | Parametric Equivalent |
| BZG03C150-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C150-M3_A-18TR-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 2 | $7.93500 | $15.87 |
| 3 | $7.29000 | $21.87 |
| 5 | $6.57800 | $32.89 |
| 7 | $6.14286 | $43.00 |
| 10 | $5.73000 | $57.30 |

