BZG03C150-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: $9.13000
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: $9.13000
cms-datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: $9.13000
cms-datasheet
New at DigiKey
cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C150-HM3_A-18

DigiKey Part Number
112-BZG03C150-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C150-HM3_A-18
Description
DIODE ZENER 150V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 3 W ±6% Surface Mount DO-214AC (SMA)
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 110 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
300 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C150-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C150-HM3_A-08TR-ND$9.13000Parametric Equivalent
BZG03C150-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C150-M3_A-08TR-ND$9.13000Parametric Equivalent
BZG03C150-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C150-M3_A-18TR-ND$9.13000Parametric Equivalent
Available To Order
cms-check-lead-time
All prices are in HKD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1$9.13000$9.13
2$7.93500$15.87
3$7.29000$21.87
5$6.56000$32.80
7$6.14286$43.00
10$5.72200$57.22
25$4.80800$120.20
50$4.23580$211.79
100$3.75390$375.39
Manufacturers Standard Package