
BZG03B91-HM3-08 | |
---|---|
DigiKey Part Number | 112-BZG03B91-HM3-08TR-ND - Tape & Reel (TR) 112-BZG03B91-HM3-08CT-ND - Cut Tape (CT) 112-BZG03B91-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03B91-HM3-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $4.67600 | $46.76 |
100 | $3.19480 | $319.48 |
500 | $2.51702 | $1,258.51 |
1,000 | $2.09167 | $2,091.67 |
2,000 | $1.99264 | $3,985.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.52292 | $9,137.52 |
12,000 | $1.44060 | $17,287.20 |