
BZG03B91-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B91-HM3-08TR-ND - Tape & Reel (TR) 112-BZG03B91-HM3-08CT-ND - Cut Tape (CT) 112-BZG03B91-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03B91-HM3-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.61000 | $46.10 |
| 100 | $2.99250 | $299.25 |
| 500 | $2.29710 | $1,148.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.95864 | $2,937.96 |
| 3,000 | $1.78804 | $5,364.12 |
| 4,500 | $1.70112 | $7,655.04 |
| 7,500 | $1.46853 | $11,013.97 |
| 10,500 | $1.42774 | $14,991.27 |

