


BZD27C43P-M-08 | |
---|---|
DigiKey Part Number | BZD27C43P-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C43P-M-08 |
Description | DIODE ZENER 43V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 43 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |