
BZT52H-C43,115 | |
---|---|
DigiKey Part Number | 1727-3610-2-ND - Tape & Reel (TR) 1727-3610-1-ND - Cut Tape (CT) 1727-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C43,115 |
Description | DIODE ZENER 43V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22984 | $689.52 |
6,000 | $0.20407 | $1,224.42 |
9,000 | $0.19092 | $1,718.28 |
15,000 | $0.17611 | $2,641.65 |
21,000 | $0.16733 | $3,513.93 |
30,000 | $0.15879 | $4,763.70 |
75,000 | $0.14002 | $10,501.50 |
150,000 | $0.12841 | $19,261.50 |
300,000 | $0.11865 | $35,595.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |