CZRW55C43-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: $0.38742
Datasheet

Similar


Diodes Incorporated
In Stock: 3,770
Unit Price: $2.80000
Datasheet
Zener Diode 39 V 500 mW ±1% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW55C43-G

DigiKey Part Number
CZRW55C43-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW55C43-G
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±1% Surface Mount SOD-123
EDA/CAD Models
CZRW55C43-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes