


BZD27C3V6P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C3V6P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C3V6P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C3V6P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C3V6P-M3-08 |
Description | DIODE ZENER 3.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C3V6P-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.69700 | $16.97 |
| 100 | $0.81590 | $81.59 |
| 500 | $0.80770 | $403.85 |
| 1,000 | $0.79953 | $799.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75942 | $2,278.26 |
| 6,000 | $0.68801 | $4,128.06 |
| 9,000 | $0.65160 | $5,864.40 |
| 15,000 | $0.61067 | $9,160.05 |
| 21,000 | $0.58643 | $12,315.03 |
| 30,000 | $0.56767 | $17,030.10 |
| 75,000 | $0.49971 | $37,478.25 |

