


BZD27C18P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C18P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C18P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C18P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C18P-HE3-08 |
Description | DIODE ZENER 18V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.75100 | $27.51 |
100 | $1.87210 | $187.21 |
500 | $1.46156 | $730.78 |
1,000 | $1.28092 | $1,280.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27418 | $3,822.54 |
6,000 | $1.16481 | $6,988.86 |
9,000 | $1.10909 | $9,981.81 |
15,000 | $1.04647 | $15,697.05 |
21,000 | $1.00938 | $21,196.98 |
30,000 | $0.97334 | $29,200.20 |
75,000 | $0.95756 | $71,817.00 |