


BZD27B5V1P-M3-08 | |
---|---|
DigiKey Part Number | BZD27B5V1P-M3-08GITR-ND - Tape & Reel (TR) BZD27B5V1P-M3-08GICT-ND - Cut Tape (CT) BZD27B5V1P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B5V1P-M3-08 |
Description | DIODE ZENER 5.1V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27B5V1P-M3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.83900 | $18.39 |
100 | $0.89500 | $89.50 |
500 | $0.88678 | $443.39 |
1,000 | $0.87037 | $870.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82630 | $2,478.90 |
6,000 | $0.74962 | $4,497.72 |
9,000 | $0.71054 | $6,394.86 |
15,000 | $0.66660 | $9,999.00 |
21,000 | $0.64057 | $13,451.97 |
30,000 | $0.60761 | $18,228.30 |
75,000 | $0.59546 | $44,659.50 |