


BZD27B47P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B47P-M3-08GITR-ND - Tape & Reel (TR) BZD27B47P-M3-08GICT-ND - Cut Tape (CT) BZD27B47P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B47P-M3-08 |
Description | DIODE ZENER 47V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.30100 | $23.01 |
| 100 | $1.45790 | $145.79 |
| 500 | $1.09080 | $545.40 |
| 1,000 | $0.97209 | $972.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82102 | $2,463.06 |
| 6,000 | $0.74483 | $4,468.98 |
| 9,000 | $0.70600 | $6,354.00 |
| 15,000 | $0.66233 | $9,934.95 |
| 21,000 | $0.63648 | $13,366.08 |
| 30,000 | $0.57110 | $17,133.00 |
| 75,000 | $0.55967 | $41,975.25 |


