Parametric Equivalent

BYW84-TR | |
|---|---|
DigiKey Part Number | BYW84-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYW84-TR |
Description | DIODE AVALANCHE 600V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5626-TAP | Vishay General Semiconductor - Diodes Division | 12,446 | 1N5626-TAPGICT-ND | $30.26000 | Parametric Equivalent |
| 1N5626-TR | Vishay General Semiconductor - Diodes Division | 13,106 | 1N5626CT-ND | $30.34000 | Parametric Equivalent |
| BYW84-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW84-TAP-ND | $8.94808 | Parametric Equivalent |
| 1N5406G | onsemi | 14,661 | 1N5406GOS-ND | $4.52000 | Similar |
| 1N5406RLG | onsemi | 293,467 | 1N5406RLGOSCT-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $8.97479 | $112,184.88 |




