SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5626-TR

DigiKey Part Number
1N5626TR-ND - Tape & Reel (TR)
1N5626CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5626-TR
Description
DIODE AVALANCHE 600V 3A SOD64
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.81000$12.81
10$8.09300$80.93
100$5.39600$539.60
500$4.23948$2,119.74
1,000$3.86713$3,867.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.46423$8,660.58
5,000$3.21520$16,076.00
7,500$3.08839$23,162.92
12,500$3.05944$38,243.00
Manufacturers Standard Package