
BYW35-TR | |
|---|---|
DigiKey Part Number | BYW35-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYW35-TR |
Description | DIODE AVALANCHE 500V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW35-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW35-TAP-ND | $6.21787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $6.26725 | $156,681.25 |


