BYW35-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.26725
Datasheet
Diode 500 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW35-TAP

DigiKey Part Number
BYW35-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW35-TAP
Description
DIODE AVALANCHE 500V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 500 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW35-TRVishay General Semiconductor - Diodes Division0BYW35-TR-ND$6.26725Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000$6.21787$155,446.75
Manufacturers Standard Package