
BYV27-100-TAP | |
|---|---|
DigiKey Part Number | BYV27-100-TAPCT-ND - Cut Tape (CT) BYV27-100-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV27-100-TAP |
Description | DIODE AVALANCHE 100V 2A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV27-100-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.65900 | $46.59 |
| 100 | $3.60280 | $360.28 |
| 500 | $2.88126 | $1,440.63 |
| 1,000 | $2.53020 | $2,530.20 |
| 2,000 | $2.38253 | $4,765.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.99410 | $9,970.50 |
| 10,000 | $1.93356 | $19,335.60 |
| 15,000 | $1.90567 | $28,585.05 |
| 25,000 | $1.89685 | $47,421.25 |


