SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV27-100-TAP

DigiKey Part Number
BYV27-100-TAPCT-ND - Cut Tape (CT)
BYV27-100-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV27-100-TAP
Description
DIODE AVALANCHE 100V 2A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYV27-100-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.93000$6.93
10$4.65900$46.59
100$3.60280$360.28
500$2.88126$1,440.63
1,000$2.53020$2,530.20
2,000$2.38253$4,765.06
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.99410$9,970.50
10,000$1.93356$19,335.60
15,000$1.90567$28,585.05
25,000$1.89685$47,421.25
Manufacturers Standard Package