BYV26A-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 350
Unit Price: $6.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05840
Datasheet

Similar


onsemi
In Stock: 9,510
Unit Price: $0.68000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03371
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05886
Datasheet
Diode 200 V 1A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26A-TAP

DigiKey Part Number
BYV26A-TAPGICT-ND - Cut Tape (CT)
BYV26A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV26A-TAP
Description
DIODE AVALANCHE 200V 1A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYV26A-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.36000$6.36
10$4.03000$40.30
100$3.25120$325.12
500$2.50352$1,251.76
1,000$2.18778$2,187.78
2,000$2.05986$4,119.72
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$1.59091$7,954.55
Manufacturers Standard Package