
BYM12-200-E3/97 | |
|---|---|
DigiKey Part Number | BYM12-200-E3/97GITR-ND - Tape & Reel (TR) BYM12-200-E3/97GICT-ND - Cut Tape (CT) BYM12-200-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM12-200-E3/97 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM12-200-E3/97 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM12-200-E3/96 | Vishay General Semiconductor - Diodes Division | 13,313 | BYM12-200-E3/96GICT-ND | $7.07000 | Parametric Equivalent |
| EGL41D-E3/96 | Vishay General Semiconductor - Diodes Division | 4,190 | EGL41D-E3/96GICT-ND | $6.82000 | Parametric Equivalent |
| EGL41D-E3/97 | Vishay General Semiconductor - Diodes Division | 160 | EGL41D-E3/97GICT-ND | $6.82000 | Parametric Equivalent |
| 1N5615US | Microchip Technology | 68 | 1N5615US-ND | $57.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.39900 | $43.99 |
| 100 | $2.84220 | $284.22 |
| 500 | $2.17048 | $1,085.24 |
| 1,000 | $1.95384 | $1,953.84 |
| 2,000 | $1.77153 | $3,543.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.57402 | $7,870.10 |
| 10,000 | $1.45194 | $14,519.40 |
| 15,000 | $1.38975 | $20,846.25 |
| 25,000 | $1.31988 | $32,997.00 |
| 35,000 | $1.27851 | $44,747.85 |
| 50,000 | $1.23831 | $61,915.50 |

