
BYM11-1000-E3/97 | |
|---|---|
DigiKey Part Number | BYM11-1000-E3/97GITR-ND - Tape & Reel (TR) BYM11-1000-E3/97GICT-ND - Cut Tape (CT) BYM11-1000-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-1000-E3/97 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-1000-E3/97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.40700 | $24.07 |
| 100 | $1.91640 | $191.64 |
| 500 | $1.44732 | $723.66 |
| 1,000 | $1.26000 | $1,260.00 |
| 2,000 | $1.16822 | $2,336.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05808 | $5,290.40 |
| 10,000 | $0.84033 | $8,403.30 |
| 15,000 | $0.82292 | $12,343.80 |
| 25,000 | $0.79475 | $19,868.75 |

