DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM10-100-E3/96

DigiKey Part Number
BYM10-100-E3/96GITR-ND - Tape & Reel (TR)
BYM10-100-E3/96GICT-ND - Cut Tape (CT)
BYM10-100-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM10-100-E3/96
Description
DIODE AVALANCHE 100V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM10-100-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.60700$16.07
100$1.28250$128.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.72513$1,087.70
3,000$0.69244$2,077.32
Manufacturers Standard Package