BYG24GHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.29531
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45983
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45983
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.37791
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.56998
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.56998
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG24GHE3_A/H

DigiKey Part Number
BYG24GHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG24GHE3_A/H
Description
DIODE AVAL 400V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
140 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG24G-E3/TRVishay General Semiconductor - Diodes Division0BYG24G-E3/TRGICT-ND$6.66000Parametric Equivalent
BYG24G-E3/TR3Vishay General Semiconductor - Diodes Division0BYG24G-E3/TR3-ND$1.29531Parametric Equivalent
BYG24G-M3/TRVishay General Semiconductor - Diodes Division0BYG24G-M3/TR-ND$1.45983Parametric Equivalent
BYG24G-M3/TR3Vishay General Semiconductor - Diodes Division0BYG24G-M3/TR3-ND$1.45983Parametric Equivalent
BYG24GHE3_A/IVishay General Semiconductor - Diodes Division0BYG24GHE3_A/I-ND$1.37791Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200$1.38446$9,968.11