BYG24G-E3/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,661
Unit Price: $7.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 238,551
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,771
Unit Price: $4.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.23323
Datasheet

Similar


Diodes Incorporated
In Stock: 141,165
Unit Price: $4.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,018
Unit Price: $3.37000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG24G-E3/TR

DigiKey Part Number
BYG24G-E3/TRGITR-ND - Tape & Reel (TR)
BYG24G-E3/TRGICT-ND - Cut Tape (CT)
BYG24G-E3/TRGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG24G-E3/TR
Description
DIODE AVAL 400V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
140 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2GA-13Diodes Incorporated0RS2GADICT-ND$4.93000Similar
RS2GA-13-FDiodes Incorporated6,661RS2GA-FDICT-ND$7.23000Similar
S1B-13-FDiodes Incorporated238,551S1B-FDICT-ND$1.97000Similar
S2GA-13Diodes Incorporated0S2GADICT-ND$2.96000Similar
S2GA-13-FDiodes Incorporated20,771S2GA-FDICT-ND$4.03000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.14400$41.44
100$2.66870$266.87
500$2.03350$1,016.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.68024$3,024.43
3,600$1.53112$5,512.03
5,400$1.45511$7,857.59
9,000$1.36970$12,327.30
12,600$1.31911$16,620.79
18,000$1.26994$22,858.92
Manufacturers Standard Package