Similar
Similar
Similar
Similar



S2GA-13 | |
|---|---|
DigiKey Part Number | S2GADITR-ND - Tape & Reel (TR) S2GADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2GA-13 |
Description | DIODE STANDARD 400V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2GA-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2GA-13-F | Diodes Incorporated | 20,771 | S2GA-FDICT-ND | $4.03000 | Direct |
| BYG20G-E3/TR | Vishay General Semiconductor - Diodes Division | 5,878 | BYG20G-E3/GICT-ND | $6.41000 | Similar |
| ES1G | onsemi | 51,308 | ES1GFSCT-ND | $4.28000 | Similar |
| RF201L4SDDTE25 | Rohm Semiconductor | 0 | 846-RF201L4SDDTE25CT-ND | $2.44063 | Similar |
| RF201L4STE25 | Rohm Semiconductor | 0 | RF201L4STE25CT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.62491 | $18,747.30 |
| 35,000 | $0.61661 | $21,581.35 |






