
BYG20G-E3/TR | |
|---|---|
DigiKey Part Number | BYG20G-E3/GITR-ND - Tape & Reel (TR) BYG20G-E3/GICT-ND - Cut Tape (CT) BYG20G-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20G-E3/TR |
Description | DIODE AVAL 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20G-E3/TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2GA-13-F | Diodes Incorporated | 6,661 | RS2GA-FDICT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.99600 | $39.96 |
| 100 | $2.56840 | $256.84 |
| 500 | $1.95442 | $977.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.61288 | $2,903.18 |
| 3,600 | $1.46866 | $5,287.18 |
| 5,400 | $1.39516 | $7,533.86 |
| 9,000 | $1.31255 | $11,812.95 |
| 12,600 | $1.26363 | $15,921.74 |
| 18,000 | $1.21608 | $21,889.44 |

