
BY448GP-E3/54 | |
|---|---|
DigiKey Part Number | BY448GP-E3/54GITR-ND - Tape & Reel (TR) BY448GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY448GP-E3/54 |
Description | DIODE STD 1650V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 1650 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BY448GP-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1650 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1650 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.68300 | $46.83 |
| 100 | $3.94550 | $394.55 |
| 500 | $3.06140 | $1,530.70 |
| 1,000 | $2.77658 | $2,776.58 |
| 2,000 | $2.53689 | $5,073.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.18362 | $8,734.48 |
| 8,000 | $2.16200 | $17,296.00 |






