SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY269TAP

DigiKey Part Number
112-BY269TAPCT-ND - Cut Tape (CT)
112-BY269TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY269TAP
Description
DIODE AVAL 1600V 800MA SOD57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 1600 V 800mA Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
2 µA @ 1400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
140°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.83600$48.36
100$3.83860$383.86
500$2.97468$1,487.34
1,000$2.61537$2,615.37
2,000$2.46191$4,923.82
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$2.20828$11,041.40
10,000$2.05158$20,515.80
15,000$1.97176$29,576.40
25,000$1.97064$49,266.00
Manufacturers Standard Package