Similar
Similar

BY229B-600-E3/45 | |
|---|---|
DigiKey Part Number | BY229B-600-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BY229B-600-E3/45 |
Description | DIODE STANDARD 600V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 145 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH12R06G | STMicroelectronics | 1,394 | 497-3814-5-ND | $16.94000 | Similar |
| STTH806G-TR | STMicroelectronics | 893 | 497-5263-1-ND | $13.81000 | Similar |


