Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BU2506-E3/45 | |
|---|---|
DigiKey Part Number | BU2506-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BU2506-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 3.5A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU2506-E3/51 | Vishay General Semiconductor - Diodes Division | 1,490 | BU2506-E3/51GI-ND | $57.14000 | Parametric Equivalent |
| BU2506-M3/45 | Vishay General Semiconductor - Diodes Division | 663 | BU2506-M3/45GI-ND | $59.77000 | Parametric Equivalent |
| BU2506-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | BU2506-M3/51-ND | $22.42620 | Parametric Equivalent |
| BU25H06-E3/A | Vishay General Semiconductor - Diodes Division | 0 | BU25H06-E3/AGI-ND | $26.02113 | Parametric Equivalent |
| BU25H06-E3/P | Vishay General Semiconductor - Diodes Division | 0 | BU25H06-E3/PGI-ND | $26.02115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |
| 20 | $34.57950 | $691.59 |
| 100 | $27.81740 | $2,781.74 |
| 500 | $23.29298 | $11,646.49 |
| 1,000 | $21.84099 | $21,840.99 |
| 2,000 | $21.12104 | $42,242.08 |


