Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BU25H06-M3/A | |
|---|---|
DigiKey Part Number | BU25H06-M3/A-ND |
Manufacturer | |
Manufacturer Product Number | BU25H06-M3/A |
Description | BRIDGE RECT 1PHASE 600V 3.5A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tray | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU25H06-E3/A | Vishay General Semiconductor - Diodes Division | 0 | BU25H06-E3/AGI-ND | $26.02113 | Parametric Equivalent |
| BU25H06-E3/P | Vishay General Semiconductor - Diodes Division | 0 | BU25H06-E3/PGI-ND | $26.02115 | Parametric Equivalent |
| BU25H06-M3/P | Vishay General Semiconductor - Diodes Division | 0 | BU25H06-M3/PGI-ND | $22.42620 | Parametric Equivalent |
| BU25H08-E3/A | Vishay General Semiconductor - Diodes Division | 0 | BU25H08-E3/AGI-ND | $26.02113 | Parametric Equivalent |
| BU25H08-E3/P | Vishay General Semiconductor - Diodes Division | 0 | BU25H08-E3/PGI-ND | $26.02115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.62909 | $27,629.09 |


