SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAW56-E3-18

DigiKey Part Number
BAW56-E3-18GITR-ND - Tape & Reel (TR)
BAW56-E3-18GICT-ND - Cut Tape (CT)
BAW56-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56-E3-18
Description
DIODE ARRAY GP 70V 250MA SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 mA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.78300$7.83
100$0.69100$69.10
500$0.47776$238.88
1,000$0.33132$331.32
2,000$0.31847$636.94
5,000$0.27956$1,397.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21424$2,142.40
20,000$0.20396$4,079.20
Manufacturers Standard Package