2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV300-TR

DigiKey Part Number
112-BAV300-TR-ND - Tape & Reel (TR)
112-BAV300-CT-ND - Cut Tape (CT)
112-BAV300-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV300-TR
Description
DIODE STD 50V 250MA MICROMELF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 250mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.93000$9.30
100$0.63550$63.55
500$0.46422$232.11
1,000$0.40850$408.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.34794$869.85
5,000$0.31035$1,551.75
7,500$0.29115$2,183.62
12,500$0.25915$3,239.38
17,500$0.24111$4,219.43
25,000$0.22318$5,579.50
62,500$0.21699$13,561.88
125,000$0.20439$25,548.75
250,000$0.18588$46,470.00
Manufacturers Standard Package