


BAV21W-E3-18 | |
|---|---|
DigiKey Part Number | BAV21W-E3-18GITR-ND - Tape & Reel (TR) BAV21W-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV21W-E3-18 |
Description | DIODE STANDARD 200V 250MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.88900 | $8.89 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.44513 | $445.13 |
| 2,000 | $0.41396 | $827.92 |
| 5,000 | $0.35821 | $1,791.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23896 | $2,389.60 |
| 20,000 | $0.22028 | $4,405.60 |
| 30,000 | $0.21770 | $6,531.00 |

