
BAV100-GS18 | |
---|---|
DigiKey Part Number | 112-BAV100-GS18TR-ND - Tape & Reel (TR) 112-BAV100-GS18CT-ND - Cut Tape (CT) 112-BAV100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV100-GS18 |
Description | DIODE STANDARD 50V 250MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.71100 | $7.11 |
100 | $0.58570 | $58.57 |
500 | $0.42674 | $213.37 |
1,000 | $0.34931 | $349.31 |
2,000 | $0.32325 | $646.50 |
5,000 | $0.28400 | $1,420.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19802 | $1,980.20 |
20,000 | $0.18789 | $3,757.80 |
30,000 | $0.18649 | $5,594.70 |
50,000 | $0.16855 | $8,427.50 |
70,000 | $0.15930 | $11,151.00 |