
BAT54-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33000 | $13.30 |
| 100 | $0.87300 | $87.30 |
| 500 | $0.64288 | $321.44 |
| 1,000 | $0.54988 | $549.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47327 | $1,419.81 |
| 6,000 | $0.42528 | $2,551.68 |
| 9,000 | $0.40079 | $3,607.11 |
| 15,000 | $0.30965 | $4,644.75 |
| 21,000 | $0.30853 | $6,479.13 |
| 30,000 | $0.30742 | $9,222.60 |
| 75,000 | $0.30493 | $22,869.75 |
| 150,000 | $0.28470 | $42,705.00 |



