Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAT42W-G3-18 | |
|---|---|
DigiKey Part Number | BAT42W-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT42W-G3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42W-E3-08 | Vishay General Semiconductor - Diodes Division | 17,414 | BAT42W-E3-08CT-ND | $3.86000 | Parametric Equivalent |
| BAT42W-E3-18 | Vishay General Semiconductor - Diodes Division | 43,349 | BAT42W-E3-18GICT-ND | $3.86000 | Parametric Equivalent |
| BAT42W-G3-08 | Vishay General Semiconductor - Diodes Division | 3,589 | 112-BAT42W-G3-08CT-ND | $4.03000 | Parametric Equivalent |
| BAT42W-7 | Diodes Incorporated | 0 | BAT42WDITR-ND | $1.23323 | Similar |
| BAT42W-7-F | Diodes Incorporated | 1,047 | BAT42W-FDICT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68464 | $6,846.40 |
| 20,000 | $0.62889 | $12,577.80 |
| 30,000 | $0.60049 | $18,014.70 |
| 50,000 | $0.56857 | $28,428.50 |
| 70,000 | $0.54967 | $38,476.90 |
| 100,000 | $0.53851 | $53,851.00 |





