


BAT42W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT42W-G3-08TR-ND - Tape & Reel (TR) 112-BAT42W-G3-08CT-ND - Cut Tape (CT) 112-BAT42W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42W-TP | MCC (Micro Commercial Components) | 63,554 | BAT42WTPMSCT-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55140 | $155.14 |
| 500 | $1.15988 | $579.94 |
| 1,000 | $1.03336 | $1,033.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87222 | $2,616.66 |
| 6,000 | $0.79094 | $4,745.64 |
| 9,000 | $0.74951 | $6,745.59 |
| 15,000 | $0.70293 | $10,543.95 |
| 21,000 | $0.67534 | $14,182.14 |
| 30,000 | $0.64852 | $19,455.60 |

