
BAS70-00-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-00-G3-08TR-ND - Tape & Reel (TR) 112-BAS70-00-G3-08CT-ND - Cut Tape (CT) 112-BAS70-00-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-00-G3-08 |
Description | DIODE SCHOTTKY 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.25600 | $12.56 |
| 100 | $1.01250 | $101.25 |
| 500 | $0.74846 | $374.23 |
| 1,000 | $0.66312 | $663.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55440 | $1,663.20 |
| 6,000 | $0.49952 | $2,997.12 |
| 9,000 | $0.47153 | $4,243.77 |
| 15,000 | $0.42006 | $6,300.90 |
| 21,000 | $0.41862 | $8,791.02 |
| 30,000 | $0.40327 | $12,098.10 |
| 75,000 | $0.38555 | $28,916.25 |
| 150,000 | $0.33889 | $50,833.50 |

