


BAS40LTH-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40LTH-G3-08TR-ND - Tape & Reel (TR) 112-BAS40LTH-G3-08CT-ND - Cut Tape (CT) 112-BAS40LTH-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LTH-G3-08 |
Description | DIODE SCHOTT 40V 200MA DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BAS40LTH-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2.9pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.79630 | $79.63 |
| 500 | $0.58464 | $292.32 |
| 1,000 | $0.48886 | $488.86 |
| 2,000 | $0.45725 | $914.50 |
| 5,000 | $0.39546 | $1,977.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31312 | $3,131.20 |
| 20,000 | $0.29371 | $5,874.20 |
| 30,000 | $0.28838 | $8,651.40 |
| 50,000 | $0.27727 | $13,863.50 |
| 100,000 | $0.26647 | $26,647.00 |
| 250,000 | $0.24276 | $60,690.00 |




