
BAS40-05-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40-05-G3-08TR-ND - Tape & Reel (TR) 112-BAS40-05-G3-08CT-ND - Cut Tape (CT) 112-BAS40-05-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-G3-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.35400 | $13.54 |
| 100 | $1.05730 | $105.73 |
| 500 | $0.78272 | $391.36 |
| 1,000 | $0.69396 | $693.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58083 | $1,742.49 |
| 6,000 | $0.52375 | $3,142.50 |
| 9,000 | $0.49465 | $4,451.85 |
| 15,000 | $0.42854 | $6,428.10 |
| 21,000 | $0.42708 | $8,968.68 |
| 30,000 | $0.42368 | $12,710.40 |
| 75,000 | $0.39348 | $29,511.00 |
| 150,000 | $0.35693 | $53,539.50 |

