BAS40-00-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,854
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,320
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 23,997
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.10046
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,500
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08187
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,716
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,563
Unit Price: $0.33000
Datasheet

Similar


Infineon Technologies
In Stock: 2,538
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.10794
Datasheet
Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 200mA Surface Mount SOT-23-3

BAS40-00-HE3-08

DigiKey Part Number
BAS40-00-HE3-08GITR-ND - Tape & Reel (TR)
BAS40-00-HE3-08GICT-ND - Cut Tape (CT)
BAS40-00-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-00-HE3-08
Description
DIODE SCHOTTKY 40V 200MA SOT233
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types