Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS281-GS08

DigiKey Part Number
112-BAS281-GS08TR-ND - Tape & Reel (TR)
112-BAS281-GS08CT-ND - Cut Tape (CT)
112-BAS281-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS281-GS08
Description
DIODE SCHOTTKY 40V 30MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BAS281-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.24000$12.40
100$0.99860$99.86
500$0.73818$369.09
1,000$0.65382$653.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56228$1,405.70
5,000$0.50557$2,527.85
7,500$0.47664$3,574.80
12,500$0.40389$5,048.62
17,500$0.39821$6,968.68
25,000$0.39257$9,814.25
62,500$0.36493$22,808.12
125,000$0.36309$45,386.25
Manufacturers Standard Package