SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS19-HE3_A-08

DigiKey Part Number
112-BAS19-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS19-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS19-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BAS19-HE3_A-08
Description
DIODE STANDARD 100V 200MA SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.01200$10.12
100$0.82560$82.56
500$0.60666$303.33
1,000$0.53585$535.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44554$1,336.62
6,000$0.39994$2,399.64
9,000$0.37668$3,390.12
15,000$0.27562$4,134.30
21,000$0.27459$5,766.39
30,000$0.27358$8,207.40
75,000$0.27131$20,348.25
150,000$0.26637$39,955.50
300,000$0.25495$76,485.00
Manufacturers Standard Package