
BAS16-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-BAS16-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS16-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS16-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BAS16-HE3_A-18 |
Description | DIODE STANDARD 75V 250MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.29700 | $12.97 |
100 | $0.80630 | $80.63 |
500 | $0.59218 | $296.09 |
1,000 | $0.52271 | $522.71 |
2,000 | $0.46421 | $928.42 |
5,000 | $0.40065 | $2,003.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36129 | $3,612.90 |
20,000 | $0.32816 | $6,563.20 |
30,000 | $0.31127 | $9,338.10 |
50,000 | $0.29228 | $14,614.00 |
70,000 | $0.28104 | $19,672.80 |
100,000 | $0.27011 | $27,011.00 |
250,000 | $0.24633 | $61,582.50 |