
B360A-M3/5AT | |
|---|---|
DigiKey Part Number | 112-B360A-M3/5ATTR-ND - Tape & Reel (TR) 112-B360A-M3/5ATCT-ND - Cut Tape (CT) 112-B360A-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-M3/5AT |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.82300 | $28.23 |
| 100 | $2.22810 | $222.81 |
| 500 | $1.69174 | $845.87 |
| 1,000 | $1.36337 | $1,363.37 |
| 2,000 | $1.34636 | $2,692.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.02177 | $7,663.28 |
| 15,000 | $0.99126 | $14,868.90 |
| 22,500 | $0.97219 | $21,874.28 |
| 37,500 | $0.96882 | $36,330.75 |

