
B350A-M3/61T | |
|---|---|
DigiKey Part Number | 112-B350A-M3/61TTR-ND - Tape & Reel (TR) 112-B350A-M3/61TCT-ND - Cut Tape (CT) 112-B350A-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350A-M3/61T |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.23500 | $22.35 |
| 100 | $1.77040 | $177.04 |
| 500 | $1.33310 | $666.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.76631 | $1,379.36 |
| 3,600 | $0.75058 | $2,702.09 |
| 5,400 | $0.74532 | $4,024.73 |
| 9,000 | $0.74281 | $6,685.29 |
| 12,600 | $0.74034 | $9,328.28 |
| 18,000 | $0.73242 | $13,183.56 |
| 90,000 | $0.71387 | $64,248.30 |

