Diode 50 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B350A-E3/61T

DigiKey Part Number
112-B350A-E3/61TTR-ND - Tape & Reel (TR)
112-B350A-E3/61TCT-ND - Cut Tape (CT)
112-B350A-E3/61TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B350A-E3/61T
Description
DIODE SCHOTTKY 50V 3A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
145pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.16200$21.62
100$1.72880$172.88
500$1.30062$650.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.69216$1,245.89
3,600$0.69143$2,489.15
Manufacturers Standard Package