DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B240A-M3/61T

DigiKey Part Number
112-B240A-M3/61TTR-ND - Tape & Reel (TR)
112-B240A-M3/61TCT-ND - Cut Tape (CT)
112-B240A-M3/61TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-M3/61T
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,252
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.84592$1,522.66
3,600$0.83136$2,992.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.94800$29.48
100$1.98870$198.87
500$1.50310$751.55
Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.94800$29.48
100$1.98870$198.87
500$1.50310$751.55
* All Digi-Reel orders will add a $55.00 reeling fee.