
B150-M3/61T | |
|---|---|
DigiKey Part Number  | 112-B150-M3/61TTR-ND - Tape & Reel (TR) 112-B150-M3/61TCT-ND - Cut Tape (CT) 112-B150-M3/61TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B150-M3/61T  | 
Description  | DIODE SCHOTTKY 50V 1A DO214AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 1A Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 750 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 200 µA @ 50 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Operating Temperature - Junction  | -65°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.42800 | $14.28 | 
| 100 | $1.15360 | $115.36 | 
| 500 | $0.85664 | $428.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,800 | $0.46146 | $830.63 | 
| 3,600 | $0.44056 | $1,586.02 | 
| 5,400 | $0.43359 | $2,341.39 | 
| 9,000 | $0.43197 | $3,887.73 | 
| 12,600 | $0.42415 | $5,344.29 | 
| 18,000 | $0.41554 | $7,479.72 | 
| 45,000 | $0.40181 | $18,081.45 | 

