Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B125C800G-E4/51

DigiKey Part Number
B125C800G-E4/51-ND
Manufacturer
Manufacturer Product Number
B125C800G-E4/51
Description
BRIDGE RECT 1P 200V 900MA WOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
B125C800G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
900 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 900 mA
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$2.36311$7,089.33
Manufacturers Standard Package